
* Images are for reference only
26PCGNH6D
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- 26PCGNH6D
- JLCPCB Part #
- C3250835
- Package
- SIP-4
- Description
- -40℃~+85℃ 2.5V~16V ±1.72369Mpa SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.2633
200+
$18.6783
500+
$18.0210
1000+
$17.6980