* Images are for reference only
1XE201
- Manufacturer
- Honeywell
- MFR.Part #
- 1XE201
- JLCPCB Part #
- C5878636
- Package
- -
- Description
- 28V Single Pole Double Throw (SPDT) 115V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1XE201 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1XE201 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1XE201 symbol, PCB footprint from the free EasyEDA PCB design tool.
1XE201 datasheets or manufacturer documentation.
Datasheet: 1XE201 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing