1SX90-T
Extended
* Images are for reference only

1SX90-T

Attributes
Value
Manufacturer
MFR.Part #
1SX90-T
JLCPCB Part #
C6073618
Package
-
Description
-55℃~+125℃ 250V 28V Round Plunger SPST-NO - Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerHoneywell
Package-
Operating Temperature-55℃~+125℃
Actuator StyleRound Plunger
CircuitSPST-NO
Voltage Rating (DC)28V
Voltage Rating (AC)250V