* Images are for reference only
16HM32
- Manufacturer
- Honeywell
- MFR.Part #
- 16HM32
- JLCPCB Part #
- C7164845
- Package
- -
- Description
- 28V Single Pole Double Throw (SPDT) 115V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
16HM32 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 16HM32 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
16HM32 symbol, PCB footprint from the free EasyEDA PCB design tool.
16HM32 datasheets or manufacturer documentation.
Datasheet: 16HM32 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing