
* Images are for reference only
HT7733BA
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7733BA
- JLCPCB Part #
- C259894
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 200kHz 3.3V 850mV~5V Boost Boost Built-in No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2180
50+
$0.1726
150+
$0.1532
500+
$0.1288
3000+
$0.1181
6000+
$0.1116
9000+
$0.1102
21000+
$0.1094
Related Products