


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Holtek Semicon | |
| Package | LQFP-64(7x7) | |
| EEPROM | 128Byte | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.2V~5.5V | |
| RAM Size | 384Byte | |
| Number of I/O | 1 | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Integrated LDO、Built-in temperature sensor、Independent watchdog (IWDG)、Low voltage reset (LVR) | |
| ADC (Bit) | 24bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BH67F2752 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Holtek Semicon | |
| Package | LQFP-64(7x7) | |
| EEPROM | 128Byte | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.2V~5.5V | |
| RAM Size | 384Byte | |
| Number of I/O | 1 | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Integrated LDO、Built-in temperature sensor、Independent watchdog (IWDG)、Low voltage reset (LVR) | |
| ADC (Bit) | 24bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BH67F2752. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BH67F2752 datasheets or manufacturer documentation.
The BH67F2752 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.