
* Images are for reference only
BAV70
Extended
- Manufacturer
- High Diode
- MFR.Part #
- BAV70
- JLCPCB Part #
- C466645
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 1.25V@150mA 2.5uA@70V 200mA 225mW 2A 6ns 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4338
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4338
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0101
3000+
$0.0086
6000+
$0.0083
24000+
$0.0081
51000+
$0.0078
Related Products