
* Images are for reference only
Hi7002H
Extended
- Manufacturer
- Hichips
- MFR.Part #
- Hi7002H
- JLCPCB Part #
- C2830169
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 2.5A 3% 30kHz~1MHz 5V~100V Analog、PWM Buck Built-in DC-DC SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4284
10+
$0.3382
30+
$0.3012
100+
$0.2528
500+
$0.2271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products