
* Images are for reference only
Hi9260
Extended
- Manufacturer
- Hichips
- MFR.Part #
- Hi9260
- JLCPCB Part #
- C52140197
- Package
- ESOP-8
- Description
- -40℃~+130℃ 1 1.2V~48V 10A 110kHz 150uA 6V~140V Adjustable Buck External No Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Adjustable current limiting、EMI optimization (spread spectrum) Step-down type ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 354
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 346
In-stock Item Pricing
Qty Unit Price
1+
$0.3881
10+
$0.3060
30+
$0.2722
100+
$0.2287
500+
$0.2094
1000+
$0.1981
Related Products