
* Images are for reference only
Hi1506E
Extended
- Manufacturer
- Hichips
- MFR.Part #
- Hi1506E
- JLCPCB Part #
- C29073247
- Package
- ESOP-8
- Description
- -40℃~+125℃ 1 1A 3% 5V~80V Built-in Over Voltage Protection PWM ESOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1896
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1881
In-stock Item Pricing
Qty Unit Price
1+
$0.2219
50+
$0.1949
150+
$0.1833
500+
$0.1689
2500+
$0.1624
4000+
$0.1587
Related Products