


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | HenryTech | |
| Package | - | |
| Interface Diameter | 6.35mm | |
| Number of Ports | 2 | |
| Operating Temperature Range | -45℃~+125℃ | |
| Connector Type | Connector | |
| Frequency | 18GHz | |
| Style | Bent tip | |
| Impedance | 50Ω | |
| Interface | Male Pin | |
| RF Series | SMA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-SMA-JWB2CG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | HenryTech | |
| Package | - | |
| Interface Diameter | 6.35mm | |
| Number of Ports | 2 | |
| Operating Temperature Range | -45℃~+125℃ | |
| Connector Type | Connector | |
| Frequency | 18GHz | |
| Style | Bent tip | |
| Impedance | 50Ω | |
| Interface | Male Pin | |
| RF Series | SMA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-SMA-JWB2CG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-SMA-JWB2CG datasheets or manufacturer documentation.
Datasheet: HL-SMA-JWB2CG Datasheet (PDF)
The HL-SMA-JWB2CG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.