


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | HenryTech | |
| Package | - | |
| Interface Diameter | 6.4mm | |
| Number of Ports | 2 | |
| Operating Temperature Range | -45℃~+125℃ | |
| Connector Type | Connector | |
| Frequency | 3GHz | |
| Impedance | 50Ω | |
| Interface | Male Pin | |
| RF Series | MCX |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-MCX-J3CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | HenryTech | |
| Package | - | |
| Interface Diameter | 6.4mm | |
| Number of Ports | 2 | |
| Operating Temperature Range | -45℃~+125℃ | |
| Connector Type | Connector | |
| Frequency | 3GHz | |
| Impedance | 50Ω | |
| Interface | Male Pin | |
| RF Series | MCX |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-MCX-J3CA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-MCX-J3CA datasheets or manufacturer documentation.
Datasheet: HL-MCX-J3CA Datasheet (PDF)
The HL-MCX-J3CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.