
* Images are for reference only
M83-LMT2M3N96-0000-000
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M83-LMT2M3N96-0000-000
- JLCPCB Part #
- C17507624
- Package
- Plugin
- Description
- -55℃~+125℃ 2.2A 2mm 3 32 3x32P 800V 96P Black Gold Phosphor bronze Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.5199
204+
$40.1093
504+
$38.7691
996+
$38.1070