This website requires JavaScript.
no-image

* Images are for reference only

M80-5T10405M1-02-331-00-000

Extended
Manufacturer
Harwin
MFR.Part #
M80-5T10405M1-02-331-00-000
JLCPCB Part #
C17269191
Package
Plugin
Description
-55℃~+125℃ 2 2.2A 2mm 800V Black Gold Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.9990
204+ $15.5614
504+ $15.0420
996+ $14.7847
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons