
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Harwin | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 800V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 18P | |
| Current Rating | 2.2A | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 2x9P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M80-8281842 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Harwin | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 800V | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 18P | |
| Current Rating | 2.2A | |
| Contact Material | Phosphor bronze | |
| Pins Structure | 2x9P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M80-8281842. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M80-8281842 datasheets or manufacturer documentation.
Datasheet: M80-8281842 Datasheet (PDF)
The M80-8281842 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.