CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. M80-5423442
M80-5423442
Extended
* Images are for reference only

M80-5423442

Attributes
Value
Manufacturer
Harwin
MFR.Part #
M80-5423442
JLCPCB Part #
C17217109
Package
SMD
Description
-55℃~+125℃ 17 2 2.2A 2mm 2x17P 34P 800V Black Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHarwin
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
Voltage Rating800V
ColorBlack
Contact PlatingTin
Number of Pins34P
Current Rating2.2A
Contact MaterialCopper alloy
Pins Structure2x17P
Row Spacing2mm
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row17
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. M80-5423442
M80-5423442

* Images are for reference only

M80-5423442

Extended
Manufacturer

Harwin

MFR.Part #
M80-5423442
JLCPCB Part #
C17217109
Package
SMD
Description
-55℃~+125℃ 17 2 2.2A 2mm 2x17P 34P 800V Black Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M80-5423442

* Images are for reference only

M80-5423442

Extended
Manufacturer

Harwin

MFR.Part #
M80-5423442
JLCPCB Part #
C17217109
Package
SMD
Description
-55℃~+125℃ 17 2 2.2A 2mm 2x17P 34P 800V Black Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M80-5423442 Specifications

M80-5423442 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHarwin
PackageSMD
Operating Temperature-55℃~+125℃
Number of Rows2
Voltage Rating800V
ColorBlack
Contact PlatingTin
Number of Pins34P
Current Rating2.2A
Contact MaterialCopper alloy
Pins Structure2x17P
Row Spacing2mm
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row17
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M80-5423442. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M80-5423442 Documents

M80-5423442 datasheets or manufacturer documentation.

Datasheet: M80-5423442 Datasheet (PDF)

M80-5423442 Schematic Symbol & PCB Footprint

The M80-5423442 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.