


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | Harwin | |
| Package | - | |
| Number of Positions or Pins | 1x2 | |
| colour | Red | |
| Open Top/Close Top | Open-Top | |
| Current Rating | 1A | |
| Pitch | 2.54mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M7581-05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | Harwin | |
| Package | - | |
| Number of Positions or Pins | 1x2 | |
| colour | Red | |
| Open Top/Close Top | Open-Top | |
| Current Rating | 1A | |
| Pitch | 2.54mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M7581-05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M7581-05 datasheets or manufacturer documentation.
Datasheet: M7581-05 Datasheet (PDF)
The M7581-05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.