This website requires JavaScript.
no-image

* Images are for reference only

M20-7880942

Extended
Manufacturer
Harwin
MFR.Part #
M20-7880942
JLCPCB Part #
C6585810
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 18P 1kV 2 2.54mm 2.54mm 3A 5.9mm Right Angle Tin 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9556
200+ $1.9771
500+ $1.9111
1000+ $1.8789
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons