
* Images are for reference only
15150062401000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15150062401000
- JLCPCB Part #
- C20077774
- Package
- -
- Description
- 1.27mm 1.27mm 2 2x3P 3 4.25mm 6.65mm 6P Surface Mount, Right Angle - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 440
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5387
200+
$1.4126
440+
$1.3660
880+
$1.3419