
* Images are for reference only
15110642601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15110642601000
- JLCPCB Part #
- C20077770
- Package
- -
- Description
- 1.27mm 1.27mm 2 2x32P 32 6.4mm 64P 7.6mm Surface Mount,Vertical - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0092
280+
$4.3937
560+
$4.2472
1120+
$4.1748