
* Images are for reference only
14120917002000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14120917002000
- JLCPCB Part #
- C17211898
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+110℃ 1 1x9P 5.08mm 9 9P Black Board Side/Socket - Closed Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5394
200+
$2.2113
500+
$2.1374
1000+
$2.1004