
* Images are for reference only
09661287700
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09661287700
- JLCPCB Part #
- C17250601
- Package
- P=2.54mm
- Description
- 2 2A 9P Male Panel Mount Standard D-Sub P=2.54mm D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$10.9132
10+
$10.5854