Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wiring Quick-Connect Terminals
  6. ST-224
ST-224 - 1
ST-224 - 2
ST-224 - 3
Extended1/3
* Images are for reference only
ST-224
Attributes
Value
Manufacturer
HanElectricity
MFR.Part #
ST-224
JLCPCB Part #
C53183437
Package
-
Description
- Wiring Quick-Connect Terminals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wiring Quick-Connect Terminals
ManufacturerHanElectricity
Package-
Operating Temperature-40℃~+110℃
Incoming TypeOpposite-direction entry line
Voltage Rating (Max)250V
Current Rating32A
Structure4 input 4 output
Wire Gauge - mm2 (Not Stranded Wire)0.08~4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wiring Quick-Connect Terminals
  6. ST-224
ST-224

* Images are for reference only

ST-224

Extended
Manufacturer

HanElectricity

MFR.Part #
ST-224
JLCPCB Part #
C53183437
Package
-
Description
- Wiring Quick-Connect Terminals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST-224

* Images are for reference only

ST-224
Extended
Manufacturer

HanElectricity

MFR.Part #
ST-224
JLCPCB Part #
C53183437
Package
-
Description
- Wiring Quick-Connect Terminals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST-224 Specifications

ST-224 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wiring Quick-Connect Terminals
ManufacturerHanElectricity
Package-
Operating Temperature-40℃~+110℃
Incoming TypeOpposite-direction entry line
Voltage Rating (Max)250V
Current Rating32A
Structure4 input 4 output
Wire Gauge - mm2 (Not Stranded Wire)0.08~4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST-224. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST-224 Schematic Symbol & PCB Footprint

The ST-224 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.