
* Images are for reference only
HY-3ALT
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- HY-3ALT
- JLCPCB Part #
- C48601046
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1A 1x3P 2mm 3 3P 5.1mm 8.1mm Beige PA66 Phosphor bronze Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.0484
100+
$0.0383
600+
$0.0332
1200+
$0.0295
4800+
$0.0264
10200+
$0.0248
Related Products