
* Images are for reference only
8821WR-03DP
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 8821WR-03DP
- JLCPCB Part #
- C5448041
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P 6.3mm 7mm Beige Right Angle UL94V-0 XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1398
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1394
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0110
2000+
$0.0093
4000+
$0.0082
24000+
$0.0073
50000+
$0.0068
Related Products