
* Images are for reference only
3025WV-2x03P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 3025WV-2x03P
- JLCPCB Part #
- C47986620
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 1 1x6P 250V 3mm 5A 6 6P 7.36mm 9.89mm Black Brass Through Hole Tin 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.0916
50+
$0.0724
150+
$0.0629
1000+
$0.0557
2000+
$0.0499
5000+
$0.0470
Related Products