
* Images are for reference only
2EDGR-3.5-3P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2EDGR-3.5-3P
- JLCPCB Part #
- C49118103
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+110℃ 1 1x3P 250V 3 3.5mm 3P 7A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 850
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 850
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
50+
$0.0703
150+
$0.0613
1000+
$0.0546
2000+
$0.0491
5000+
$0.0464
Related Products