
* Images are for reference only
2005WV-8P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2005WV-8P
- JLCPCB Part #
- C6837598
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x8P 2.8mm 2A 2mm 2mm 3.9mm 8P Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3128
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3106
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
200+
$0.0252
600+
$0.0213
1500+
$0.0189
10500+
$0.0168
19500+
$0.0157
Related Products