
* Images are for reference only
0800WRS-03P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 0800WRS-03P
- JLCPCB Part #
- C49234245
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.8mm 1x3P 2.8mm 3 30V 3P 500mA LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3940
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3940
In-stock Item Pricing
Qty Unit Price
1+
$0.0823
50+
$0.0645
150+
$0.0557
500+
$0.0489
2500+
$0.0436
4000+
$0.0409
Related Products