
* Images are for reference only
041N-1BLP607-F1
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 041N-1BLP607-F1
- JLCPCB Part #
- C7494747
- Package
- Plugin
- Description
- 1 1.5A 10mm 30V 4P Blue Female Through Hole Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 745
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 737
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0336
300+
$0.0293
1000+
$0.0259
5000+
$0.0232
10000+
$0.0219
Related Products