
162G20
- Manufacturer
- MFR.Part #
- 162G20
- JLCPCB Part #
- C17326536
- Package
- Plugin-8P,47.6x39.7mm
- Description
- 10V、20V 115V、230V 2 2 2.5kV 600mA、1.2A Plugin-8P,47.6x39.7mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-8P,47.6x39.7mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 600mA、1.2A | |
| Secondary Side Voltage | 10V、20V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 |

* Images are for reference only
162G20
Extended- Manufacturer
- MFR.Part #
- 162G20
- JLCPCB Part #
- C17326536
- Package
- Plugin-8P,47.6x39.7mm
- Description
- 10V、20V 115V、230V 2 2 2.5kV 600mA、1.2A Plugin-8P,47.6x39.7mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
162G20
Extended- Manufacturer
- MFR.Part #
- 162G20
- JLCPCB Part #
- C17326536
- Package
- Plugin-8P,47.6x39.7mm
- Description
- 10V、20V 115V、230V 2 2 2.5kV 600mA、1.2A Plugin-8P,47.6x39.7mm Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
162G20 Specifications
162G20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Hammond | |
| Package | Plugin-8P,47.6x39.7mm | |
| Primary Side Voltage | 115V、230V | |
| Output Current | 600mA、1.2A | |
| Secondary Side Voltage | 10V、20V | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 162G20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

162G20 Documents
162G20 datasheets or manufacturer documentation.
Datasheet: 162G20 Datasheet (PDF)
162G20 Schematic Symbol & PCB Footprint
The 162G20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.