CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMR2301AHUA
TMR2301AHUA - 1
TMR2301AHUA - 2
TMR2301AHUA - 3
Extended1/3
* Images are for reference only

TMR2301AHUA

Attributes
Value
Manufacturer
Hallwee
MFR.Part #
TMR2301AHUA
JLCPCB Part #
C22466037
Package
TO-92S
Description
-40℃~+125℃ 1.8V~5.5V 1.9uA 3Gs 5kHz Omnipolar Push-pull ±6Gs ±9Gs TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageTO-92S
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±6Gs
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Sample Frequency5kHz
Operation Points±9Gs
Operating Current1.9uA
BHYS3Gs
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMR2301AHUA
TMR2301AHUA

* Images are for reference only

TMR2301AHUA

Extended
Manufacturer

Hallwee

MFR.Part #
TMR2301AHUA
JLCPCB Part #
C22466037
Package
TO-92S
Description
-40℃~+125℃ 1.8V~5.5V 1.9uA 3Gs 5kHz Omnipolar Push-pull ±6Gs ±9Gs TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR2301AHUA

* Images are for reference only

TMR2301AHUA

Extended
Manufacturer

Hallwee

MFR.Part #
TMR2301AHUA
JLCPCB Part #
C22466037
Package
TO-92S
Description
-40℃~+125℃ 1.8V~5.5V 1.9uA 3Gs 5kHz Omnipolar Push-pull ±6Gs ±9Gs TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR2301AHUA Specifications

TMR2301AHUA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageTO-92S
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±6Gs
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Sample Frequency5kHz
Operation Points±9Gs
Operating Current1.9uA
BHYS3Gs
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR2301AHUA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMR2301AHUA Documents

TMR2301AHUA datasheets or manufacturer documentation.

Datasheet: TMR2301AHUA Datasheet (PDF)

TMR2301AHUA Schematic Symbol & PCB Footprint

The TMR2301AHUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.