


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | HYDZ | |
| Package | Plugin,D=7.62mm | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 12V | |
| Mounting Type | Plug-in | |
| Diameter(φD) | 14.1mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Voltage - Supply | 1V~30V | |
| Frequency | 4kHz | |
| Height | 7mm | |
| Lead Pitch | 7.62mm | |
| Current Consumption | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HYR-1407A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | HYDZ | |
| Package | Plugin,D=7.62mm | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 12V | |
| Mounting Type | Plug-in | |
| Diameter(φD) | 14.1mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Voltage - Supply | 1V~30V | |
| Frequency | 4kHz | |
| Height | 7mm | |
| Lead Pitch | 7.62mm | |
| Current Consumption | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYR-1407A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HYR-1407A datasheets or manufacturer documentation.
Datasheet: HYR-1407A Datasheet (PDF)
The HYR-1407A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.