


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Metal Dome Pot | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Package | - | |
| Travel | 0.35mm | |
| Operating Temperature | -40℃~+90℃ | |
| Operating Force | 260gf | |
| Features | Rectangular | |
| Height | 0.4mm | |
| Switching Life | 30,000 Cycles | |
| Metal Size | 4.1x2.45mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
836-000S-260 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Metal Dome Pot | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Package | - | |
| Travel | 0.35mm | |
| Operating Temperature | -40℃~+90℃ | |
| Operating Force | 260gf | |
| Features | Rectangular | |
| Height | 0.4mm | |
| Switching Life | 30,000 Cycles | |
| Metal Size | 4.1x2.45mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 836-000S-260. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

836-000S-260 datasheets or manufacturer documentation.
Datasheet: 836-000S-260 Datasheet (PDF)
The 836-000S-260 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.