
* Images are for reference only
VSC4PH3006L-N3-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- VSC4PH3006L-N3-HXY
- JLCPCB Part #
- C53468165
- Package
- TO-247
- Description
- -35℃~+150℃ 1 Pair Common Cathode 200uA@600V 250A 2V@15A 30A 600V TO-247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$2.3023
10+
$2.0496
30+
$1.8918
90+
$1.7292
450+
$1.6551
900+
$1.6245
Related Products