
* Images are for reference only
WSJM65R260XQ-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- WSJM65R260XQ-HXY
- JLCPCB Part #
- C52098320
- Package
- TO-220F
- Description
- -55℃~+175℃ 0.9pF 11.2nC 15A 180pF 20pF 52W TO-220F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.7891
10+
$0.6364
50+
$0.5609
100+
$0.4838
500+
$0.4388
1000+
$0.4163