
* Images are for reference only
VF30100C-M3/4W-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- VF30100C-M3/4W-HXY
- JLCPCB Part #
- C52754679
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 100V 100uA@100V 200A 30A 820mV@15A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.8451
10+
$1.6133
50+
$1.4861
100+
$1.3428
500+
$1.2784
1000+
$1.2494