
* Images are for reference only
R6524KNXC7G-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- R6524KNXC7G-HXY
- JLCPCB Part #
- C52098403
- Package
- TO-220F
- Description
- -55℃~+175℃ 1.8pF 10.6nC 180mΩ 18pF 208pF 20A 4.2V 52W TO-220F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9433
10+
$1.6519
50+
$1.4700
100+
$1.2832
500+
$1.1995
1000+
$1.1625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →