
* Images are for reference only
V20M100M-E3/4W-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- V20M100M-E3/4W-HXY
- JLCPCB Part #
- C52754647
- Package
- TO-220C
- Description
- -65℃~+150℃ 1 Pair Common Cathode 100V 200A 20A 20uA 850mV@10A TO-220C Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8083
10+
$0.6972
50+
$0.6408
100+
$0.5861
500+
$0.5539
1000+
$0.5362
Related Products