
* Images are for reference only
SPP20N65C3XKSA1-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SPP20N65C3XKSA1-HXY
- JLCPCB Part #
- C52754713
- Package
- TO-220C
- Description
- -55℃~+175℃ 17.6nC 20A 3.5pF 34pF 361pF 3V 800V 83W TO-220C Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.2669
10+
$1.9272
50+
$1.7147
100+
$1.4973
500+
$1.3991
1000+
$1.3557