
* Images are for reference only
SMDJ90A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SMDJ90A
- JLCPCB Part #
- C49363577
- Package
- SMC
- Description
- -65℃~+150℃ 1 111V 146V 20.5A 2uA 3kW@10/1000us 90V SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.3313
50+
$0.2791
150+
$0.2567
500+
$0.2288
3000+
$0.2163
6000+
$0.2089
Related Products