
* Images are for reference only
SMDJ33A
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SMDJ33A
- JLCPCB Part #
- C49363567
- Package
- SMC
- Description
- -65℃~+150℃ 1 2uA 33V 3kW@10/1000us 40.6V 53.3V 56.3A@10/1000us SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.3357
50+
$0.2816
150+
$0.2586
500+
$0.2296
3000+
$0.2168
6000+
$0.2090
Related Products