
* Images are for reference only
SCT3040KW7TL-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SCT3040KW7TL-HXY
- JLCPCB Part #
- C49256947
- Package
- TO-263-7L
- Description
- -40℃~+175℃ 1.2kV 112nC 125pF 14pF 2.766nF 326W 4V 52mΩ 65A TO-263-7L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9042
10+
$11.3573
50+
$10.4100
100+
$9.5832
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products