
* Images are for reference only
S110FA-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- S110FA-HXY
- JLCPCB Part #
- C52754451
- Package
- SOD-123FL
- Description
- -65℃~+175℃ 1 Independent 100V 1A 40uA 50A 760mV@1A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2536
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2526
In-stock Item Pricing
Qty Unit Price
1+
$0.1640
50+
$0.1300
150+
$0.1153
500+
$0.0971
3000+
$0.0889
6000+
$0.0841
Related Products