Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HTESDH5V0U04P2Q1
HTESDH5V0U04P2Q1 - 1
HTESDH5V0U04P2Q1 - 2
HTESDH5V0U04P2Q1 - 3
Extended1/3
* Images are for reference only
HTESDH5V0U04P2Q1
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HTESDH5V0U04P2Q1
JLCPCB Part #
C22440079
Package
DFN1006-3L
Description
0.45pF 2 20V 3A 500nA 5V 60W 6V ESD IEC 61000-4-2 Unidirectional DFN1006-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageDFN1006-3L
TypeESD
Junction Capacitance0.45pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)60W
level of protectionIEC 61000-4-2
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. HTESDH5V0U04P2Q1
HTESDH5V0U04P2Q1

* Images are for reference only

HTESDH5V0U04P2Q1

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HTESDH5V0U04P2Q1
JLCPCB Part #
C22440079
Package
DFN1006-3L
Description
0.45pF 2 20V 3A 500nA 5V 60W 6V ESD IEC 61000-4-2 Unidirectional DFN1006-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTESDH5V0U04P2Q1

* Images are for reference only

HTESDH5V0U04P2Q1
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HTESDH5V0U04P2Q1
JLCPCB Part #
C22440079
Package
DFN1006-3L
Description
0.45pF 2 20V 3A 500nA 5V 60W 6V ESD IEC 61000-4-2 Unidirectional DFN1006-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HTESDH5V0U04P2Q1 Specifications

HTESDH5V0U04P2Q1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageDFN1006-3L
TypeESD
Junction Capacitance0.45pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)60W
level of protectionIEC 61000-4-2
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTESDH5V0U04P2Q1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HTESDH5V0U04P2Q1 Documents

HTESDH5V0U04P2Q1 datasheets or manufacturer documentation.

Datasheet: HTESDH5V0U04P2Q1 Datasheet (PDF)

HTESDH5V0U04P2Q1 Schematic Symbol & PCB Footprint

The HTESDH5V0U04P2Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.