
* Images are for reference only
HPESD5V0L1BSLAZ
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HPESD5V0L1BSLAZ
- JLCPCB Part #
- C22440397
- Package
- DFN1006-2L
- Description
- 1 15V 15pF 1uA 45A 5V 675W@8/20us 9V ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0218
600+
$0.0184
2000+
$0.0163
10000+
$0.0145
20000+
$0.0136
Related Products