
* Images are for reference only
HPESD1CAN-UX
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HPESD1CAN-UX
- JLCPCB Part #
- C41364893
- Package
- SOT-323
- Description
- -40℃~+125℃ 10pF 1uA 2 220W 24V 26V 45V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2704
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2702
In-stock Item Pricing
Qty Unit Price
1+
$0.0699
100+
$0.0588
300+
$0.0532
3000+
$0.0490
6000+
$0.0458
9000+
$0.0440
Related Products