
* Images are for reference only
HCPDV15V0-HF
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HCPDV15V0-HF
- JLCPCB Part #
- C22439871
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 10A 15V 16.7V 1pF 1uA 31.8V 350W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1818
50+
$0.1528
150+
$0.1383
500+
$0.1274
3000+
$0.1187
6000+
$0.1144
Related Products