
* Images are for reference only
HCPDV12V0-HF
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HCPDV12V0-HF
- JLCPCB Part #
- C22439978
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 12A 12V 13.3V 1pF 1uA 28.6V 350W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.0641
100+
$0.0506
300+
$0.0440
3000+
$0.0390
6000+
$0.0350
9000+
$0.0329
Related Products