This website requires JavaScript.
no-image

* Images are for reference only

CVFD20065A-HXY

Extended
Manufacturer
HXY MOSFET
MFR.Part #
CVFD20065A-HXY
JLCPCB Part #
C51896404
Package
TO-220C-2L
Description
-55℃~+175℃ 1 Independent 1.3V@20A 160A 20A 650V 80uA@650V TO-220C-2L SiC Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7653
10+ $5.8379
50+ $5.2712
100+ $4.7962

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons